KSK30OBU
vs
SJVP0109N9
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
SUPERTEX INC
Part Package Code
TO-92
Package Description
TO-92, 3 PIN
CYLINDRICAL, O-MBCY-W3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
FET Technology
JUNCTION
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-92
TO-52
JESD-30 Code
O-PBCY-T3
O-MBCY-W3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
ENHANCEMENT MODE
Operating Temperature-Max
125 °C
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
P-CHANNEL
Power Dissipation-Max (Abs)
0.1 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
HTS Code
8541.29.00.95
Case Connection
DRAIN
DS Breakdown Voltage-Min
90 V
Drain Current-Max (ID)
0.25 A
Drain-source On Resistance-Max
8 Ω
Feedback Cap-Max (Crss)
8 pF
Power Dissipation Ambient-Max
1 W
Compare KSK30OBU with alternatives
Compare SJVP0109N9 with alternatives