KSK30OBU
vs
BST82
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
PHILIPS COMPONENTS
Part Package Code
TO-92
Package Description
TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Configuration
SINGLE
SINGLE
FET Technology
JUNCTION
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PDSO-G3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
ENHANCEMENT MODE
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.1 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
3
DS Breakdown Voltage-Min
80 V
Drain Current-Max (ID)
0.175 A
Drain-source On Resistance-Max
10 Ω
Compare KSK30OBU with alternatives
Compare BST82 with alternatives