KSK227M050T1A1H1CK vs ESMG500ETE221MJC5S feature comparison

KSK227M050T1A1H1CK Teapo Electronic Corporation

Buy Now Datasheet

ESMG500ETE221MJC5S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer TEAPO ELECTRONIC CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 380 mA 430 mA
Series SK
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.33 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.12
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare KSK227M050T1A1H1CK with alternatives

Compare ESMG500ETE221MJC5S with alternatives