KSJ396M100R1A5G15K vs EKZE101ERC390MH15D feature comparison

KSJ396M100R1A5G15K Teapo Electronic Corporation

Buy Now Datasheet

EKZE101ERC390MH15D United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TEAPO ELECTRONIC CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 39 µF 39 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM
Length 15 mm 15 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 450 mA
Series SJ EKZE(100V)
Terminal Pitch 5 mm 3.5 mm
Base Number Matches 1 2

Compare KSJ396M100R1A5G15K with alternatives