KSJ187M050S1A5G20K vs 50YXH180MLDFT78X20 feature comparison

KSJ187M050S1A5G20K Teapo Electronic Corporation

Buy Now Datasheet

50YXH180MLDFT78X20 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TEAPO ELECTRONIC CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 1190 mA 910 mA
Series SJ
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 1
ESR 360 mΩ

Compare KSJ187M050S1A5G20K with alternatives

Compare 50YXH180MLDFT78X20 with alternatives