KSJ157M100T1A5L25K vs SJ100M0150B5F-1325 feature comparison

KSJ157M100T1A5L25K Teapo Electronic Corporation

Buy Now Datasheet

SJ100M0150B5F-1325 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TEAPO ELECTRONIC CORP YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm 13 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 1100 mA 1100 mA
Series SJ
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
ESR 85 mΩ
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare KSJ157M100T1A5L25K with alternatives

Compare SJ100M0150B5F-1325 with alternatives