KSJ0M211
vs
TL-6110-D-F160-Q-P
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
E-SWITCH INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Travel |
1.6 mm
|
0.5 mm
|
Body Breadth |
7.4 mm
|
8 mm
|
Body Height |
4.7 mm
|
5.8 mm
|
Body Length or Diameter |
7.4 mm
|
8.3 mm
|
Center Contact Material |
SILVER
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
1 ms
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Power Rating R Load |
1VA@50VDC
|
|
Contact (DC) Max Rating R Load |
.05A@50VDC
|
0.05A@12VDC
|
Contact Resistance |
0.05 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
50 V
|
12 V
|
Dielectric Withstand Volts |
300VRMS V
|
250VAC V
|
Electrical Life |
100000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Material |
SILVER
|
|
Insulation Resistance |
100000000000 Ω
|
100000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2 N
|
2.06 N
|
Operating Temperature-Max |
90 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Hole Count |
5
|
4
|
Packing Method |
BOX
|
TUBE
|
Sealing |
FLUX FREE SEALED
|
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.165 inch
|
0.139 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Center Contact Plating |
|
SILVER
|
End Contact Plating |
|
SILVER
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare KSJ0M211 with alternatives
Compare TL-6110-D-F160-Q-P with alternatives