KSHS636BTS
vs
1BT002-00110-002
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
HOKURIKU
Body Breadth
6.95 mm
4.6 mm
Body Height
7.1 mm
0.8 mm
Body Length or Diameter
8 mm
4.9 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
5 ms
10 ms
Contact Current(DC)-Max
0.02 A
0.02 A
Contact (DC) Max Rating R Load
.02A@15VDC
.02A@15VDC
Contact Voltage(DC)-Max
15 V
15 V
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.06 N
1.27 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-20 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Travel
0.25 mm
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
250VAC V
Insulation Resistance
100000000 Ω
Compare KSHS636BTS with alternatives
Compare 1BT002-00110-002 with alternatives