KSH613DT
vs
ADTSHW67RVB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
APEM COMPONENTS INC
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Color
BLUE
RED
Actuator Travel
0.25 mm
Actuator Type
STEM
STEM
Body Breadth
5.3 mm
6.2 mm
Body Height
3.4 mm
2.84 mm
Body Length or Diameter
6 mm
6.3 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
5 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
24 V
12 V
Electrical Life
1000000 Cycle(s)
500000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.57 N
2.55 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Packing Method
TAPE AND REEL
TUBE
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
Yes
Actuator Angle
Actuator Length
0.093 inch
Body Color
BLACK
Center Contact Material
STAINLESS STEEL
Dielectric Withstand Volts
250VAC V
End Contact Material
STAINLESS STEEL
Housing Material
STAINLESS STEEL
JESD-609 Code
e4
PCB Hole Count
4
Terminal Finish
Silver (Ag)
Terminal Length
0.138 inch
Terminal Material
BRASS
Compare KSH613DT with alternatives
Compare ADTSHW67RVB with alternatives