KSH477M050S1A5L20K
vs
KSJ477M050S1A5L20K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TEAPO ELECTRONIC CORP
TEAPO ELECTRONIC CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
13 mm
13 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
20 mm
20 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
730 mA
2050 mA
Series
SH
SJ
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
1
Compare KSH477M050S1A5L20K with alternatives
Compare KSJ477M050S1A5L20K with alternatives