KSH29C-TF vs BDP31T/R feature comparison

KSH29C-TF Samsung Semiconductor

Buy Now Datasheet

BDP31T/R NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.75
Collector Current-Max (IC) 1 A 3 A
Collector-Emitter Voltage-Max 100 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 20
JESD-30 Code R-PSSO-G2 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 2 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 15 W 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 60 MHz
VCEsat-Max 0.7 V 0.7 V
Base Number Matches 1 1
Part Package Code SC-73
Pin Count 4
Case Connection COLLECTOR
Collector-Base Capacitance-Max 60 pF

Compare KSH29C-TF with alternatives

Compare BDP31T/R with alternatives