KSH210 vs 933981990115 feature comparison

KSH210 onsemi

Buy Now Datasheet

933981990115 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR NXP SEMICONDUCTORS
Package Description DPAK-3/2 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 1 A
Collector-Emitter Voltage-Max 25 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 50
JESD-30 Code R-PSSO-G2 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 2 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 65 MHz 100 MHz
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SC-73
Pin Count 4
Case Connection COLLECTOR
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish TIN

Compare 933981990115 with alternatives