KSH105M450T1A5G11K
vs
SH450M1R00B3F-0811
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TEAPO ELECTRONIC CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
1 µF
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
11 mm
11 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
22 mA
22 mA
Series
SH
Terminal Pitch
5 mm
3.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
ESR
22 mΩ
Leakage Current
0.0235 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Pure Matte Tin (Sn)
Terminal Shape
WIRE
Compare KSH105M450T1A5G11K with alternatives
Compare SH450M1R00B3F-0811 with alternatives