KSF1M912LFT
vs
KSI0V211LFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Type
FLAT TYPE
SOFT AND LONG TYPE
Additional Feature
LOW PROFILE
Body Breadth
7.4 mm
8 mm
Body Height
2.6 mm
Body Length or Diameter
7.4 mm
Center Contact Material
SILVER
SILVER
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
1 ms
1 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Power Rating R Load
1VA@32VDC
1VA@32VDC
Contact (DC) Max Rating R Load
.05A@32VDC
.05A@32VDC
Contact Resistance
0.1 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
32 V
32 V
Dielectric Withstand Volts
300VRMS V
300VRMS V
End Contact Material
SILVER
SILVER
Insulation Resistance
1000000000 Ω
100000000000 Ω
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Number of Switches
1
1
Operating Force-Max
3.9 N
2.5 N
Operating Temperature-Max
85 °C
90 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Hole Count
4
4
Packing Method
BULK
BOX
Sealing
IP67
IP60
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Length
0.165 inch
0.191 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Travel
0.7 mm
Compare KSF1M912LFT with alternatives
Compare KSI0V211LFT with alternatives