KSF0M411LFTR vs KSF0M432LFT feature comparison

KSF0M411LFTR C&K

Buy Now Datasheet

KSF0M432LFT C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer C & K COMPONENTS
Actuator Travel 0.25 mm
Actuator Type FLAT TYPE FLAT TYPE
Additional Feature LOW PROFILE LOW PROFILE
Body Breadth 7.3 mm 7.4 mm
Body Height 2.6 mm 2.6 mm
Body Length or Diameter 7.4 mm 7.4 mm
Center Contact Material SILVER GOLD
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 1 ms 1 ms
Contact Current(DC)-Max 0.05 A 0.01 A
Contact (DC) Max Power Rating R Load 1VA@32VDC 0.2VA@32VDC
Contact (DC) Max Rating R Load 0.05A@32VDC .01A@32VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 32 V 32 V
Dielectric Withstand Volts 250VRMS V 300VRMS V
Electrical Life 100000 Cycle(s)
End Contact Material SILVER GOLD
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3 N 3.75 N
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 4 4
Packing Method BOX; BULK BULK
Sealing IP60 IP67
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.165 inch 0.165 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare KSF0M411LFTR with alternatives

Compare KSF0M432LFT with alternatives