KSF0A212LFT vs KSF1M912LFT feature comparison

KSF0A212LFT C&K

Buy Now Datasheet

KSF1M912LFT C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type FLAT TYPE FLAT TYPE
Additional Feature LOW PROFILE LOW PROFILE
Body Breadth 7.4 mm 7.4 mm
Body Height 2.6 mm 2.6 mm
Body Length or Diameter 7.4 mm 7.4 mm
Center Contact Material SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 1 ms 1 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Power Rating R Load 1VA@32VDC 1VA@32VDC
Contact (DC) Max Rating R Load .05A@32VDC .05A@32VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 32 V 32 V
Dielectric Withstand Volts 300VRMS V 300VRMS V
End Contact Material SILVER SILVER
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2 N 3.9 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 4 4
Packing Method TUBE BULK
Sealing IP67 IP67
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Length 0.165 inch 0.165 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare KSF0A212LFT with alternatives

Compare KSF1M912LFT with alternatives