KSE45H11 vs 2SD1830 feature comparison

KSE45H11 Fairchild Semiconductor Corporation

Buy Now Datasheet

2SD1830 SANYO Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SANYO SEMICONDUCTOR CO LTD
Part Package Code TO-220 TO-220AB
Package Description TO-220, 3 PIN TO-220ML, 3 PIN
Pin Count 3 3
Manufacturer Package Code 3LD, TO220, JEDEC, MOLDED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 10 A 8 A
Collector-Emitter Voltage-Max 80 V 100 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 60 1500
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 50 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz 20 MHz
Base Number Matches 4 4
Samacsys Manufacturer Sanyo
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 0.033
Case Connection ISOLATED

Compare KSE45H11 with alternatives

Compare 2SD1830 with alternatives