KSD526
vs
MPSA56RL
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MOTOROLA INC
Part Package Code
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
CYLINDRICAL, O-PBCY-W3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.75
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-220AB
TO-92
JESD-30 Code
R-PSFM-T3
O-PBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
3
Additional Feature
EUROPEAN PART NUMBER
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
80 V
DC Current Gain-Min (hFE)
100
Operating Temperature-Max
150 °C
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
1.5 W
Transition Frequency-Nom (fT)
50 MHz
VCEsat-Max
0.25 V
Compare KSD526 with alternatives
Compare MPSA56RL with alternatives