KSD526 vs KSP93 feature comparison

KSD526 Samsung Semiconductor

Buy Now Datasheet

KSP93 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC ON SEMICONDUCTOR
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB TO-92
JESD-30 Code R-PSFM-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 3 3
Collector Current-Max (IC) 0.5 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 200 V
DC Current Gain-Min (hFE) 25
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 0.625 W
Power Dissipation-Max (Abs) 1.5 W
Transition Frequency-Nom (fT) 50 MHz
VCEsat-Max 0.5 V

Compare KSD526 with alternatives