KSC838O
vs
2SC829
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ON SEMICONDUCTOR
Package Description
CYLINDRICAL, O-PBCY-T3
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.03 A
Collector-Emitter Voltage-Max
30 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
70
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.25 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Base Number Matches
1
5
Compare KSC838O with alternatives
Compare 2SC829 with alternatives