KSC463JST1LFG
vs
KSC413J70SHLFG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS LLC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Samacsys Manufacturer
C & K COMPONENTS
C & K COMPONENTS
Actuator Angle
Actuator Length
0.091 inch
0.091 inch
Actuator Type
PUSHBUTTON
PUSHBUTTON
Center Contact Plating
GOLD
GOLD
Contact Current(DC)-Max
0.01 A
0.01 A
Contact (DC) Max Power Rating R Load
0.2VA@32VDC
0.2VA@32VDC
Contact (DC) Max Rating R Load
0.01A@32VDC
0.01A@32VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
32 V
32 V
Dielectric Withstand Volts
250VRMS V
250VRMS V
End Contact Plating
GOLD
GOLD
Insulation Resistance
10000000 Ω
10000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Terminal Finish
Gold/Nickel (Au/Ni)
Gold/Nickel (Au/Ni)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Factory Lead Time
20 Weeks
Compare KSC463JST1LFG with alternatives
Compare KSC413J70SHLFG with alternatives