KSC3120TR
vs
2SC4265
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
RENESAS ELECTRONICS CORP
Part Package Code
SOT-23
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector-Base Capacitance-Max
0.9 pF
1.5 pF
Collector-Emitter Voltage-Max
15 V
20 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
VERY HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
2400 MHz
600 MHz
Base Number Matches
1
3
Date Of Intro
1997-03-01
Samacsys Manufacturer
Renesas Electronics
Collector Current-Max (IC)
0.05 A
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation Ambient-Max
0.1 W
Power Dissipation-Max (Abs)
0.1 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare KSC3120TR with alternatives
Compare 2SC4265 with alternatives