KSC222JLFS
vs
KMR442LFS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS LLC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
C & K COMPONENTS
Actuator Length
0.024 inch
Actuator Travel
0.6 mm
0.3 mm
Actuator Type
SOFT TYPE
Body Breadth
6.2 mm
0.11 mm
Body Height
2.9 mm
0.055 mm
Body Length or Diameter
6.2 mm
0.165 mm
Center Contact Material
SILVER
SILVER
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
1 ms
3 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Power Rating R Load
1VA@32VDC
1VA@32VDC
Contact (DC) Max Rating R Load
.05A@32VDC
0.05A@32VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
32 V
32 V
Dielectric Withstand Volts
250VRMS V
350VAC V
Electrical Life
1000000 Cycle(s)
200000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
SILVER
Insulation Resistance
10000000 Ω
1000000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.5 N
5 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TR, 13 INCH
TR, 13 INCH
Sealing
IP67
IP40
Solderability
REFLOW
REFLOW
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
SILVER
Silver (Ag)
Terminal Material
SILVER
SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
LEAD FREE
Compare KSC222JLFS with alternatives
Compare KMR442LFS with alternatives