KSC222JLFS vs KSF1M912LFT feature comparison

KSC222JLFS C&K

Buy Now Datasheet

KSF1M912LFT C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Length 0.024 inch
Actuator Travel 0.6 mm
Actuator Type SOFT TYPE FLAT TYPE
Body Breadth 6.2 mm 7.4 mm
Body Height 2.9 mm 2.6 mm
Body Length or Diameter 6.2 mm 7.4 mm
Center Contact Material SILVER SILVER
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 1 ms 1 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Power Rating R Load 1VA@32VDC 1VA@32VDC
Contact (DC) Max Rating R Load .05A@32VDC .05A@32VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 32 V 32 V
Dielectric Withstand Volts 250VRMS V 300VRMS V
Electrical Life 1000000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating SILVER
Insulation Resistance 10000000 Ω 1000000000 Ω
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.5 N 3.9 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TR, 13 INCH BULK
Sealing IP67 IP67
Solderability REFLOW WAVE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER Tin (Sn)
Terminal Material SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Additional Feature LOW PROFILE
PCB Hole Count 4
Terminal Length 0.165 inch

Compare KSC222JLFS with alternatives

Compare KSF1M912LFT with alternatives