KSC221JLFG vs 1BT001-13410 feature comparison

KSC221JLFG ITT Interconnect Solutions

Buy Now Datasheet

1BT001-13410 Foxconn

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ITT CANNON HON HAI PRECISION INDUSTRY CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 6.2 mm 6 mm
Body Height 2.5 mm 2.5 mm
Body Length or Diameter 6.2 mm 6.4 mm
Center Contact Material SILVER
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 1 ms 8 ms
Contact Current(DC)-Max 0.05 A 0.02 A
Contact (DC) Max Power Rating R Load 1VA@32VDC
Contact (DC) Max Rating R Load .05A@32VDC .02A@15VDC
Contact Resistance 0.1 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 32 V 15 V
Electrical Life 500000 Cycle(s) 1000000 Cycle(s)
End Contact Material SILVER
End Contact Plating SILVER
Insulation Resistance 1000000000 Ω 50000000 Ω
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2 N 1.67 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Packing Method TAPE AND REEL TAPE AND REEL
Sealing IP67
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Gold (Au)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Actuator Travel 0.25 mm
Dielectric Withstand Volts 250VAC V

Compare KSC221JLFG with alternatives

Compare 1BT001-13410 with alternatives