KSC1674R vs MMBR911L feature comparison

KSC1674R onsemi

Buy Now Datasheet

MMBR911L Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA INC
Package Description CYLINDRICAL, O-PBCY-T3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.02 A 0.06 A
Collector-Base Capacitance-Max 1.2 pF 1 pF
Collector-Emitter Voltage-Max 20 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 30
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-92 TO-236AB
JESD-30 Code O-PBCY-T3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.25 W 0.333 W
Power Dissipation-Max (Abs) 0.25 W
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 600 MHz 6000 MHz
VCEsat-Max 0.3 V
Base Number Matches 2 4
Rohs Code No
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code CASE 318-07
HTS Code 8541.21.00.75
Additional Feature LOW NOISE
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare MMBR911L with alternatives