KSC151J vs KSH612ET feature comparison

KSC151J ITT Interconnect Solutions

Buy Now Datasheet

KSH612ET Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ITT CANNON HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle
Actuator Type PUSHBUTTON STEM
Body Breadth 6.2 mm 5.3 mm
Body Height 2.6 mm 3.4 mm
Body Length or Diameter 6.2 mm 6 mm
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 1 ms 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@32VDC .05A@24VDC
Contact Function (N.O.) (N.C.)
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Timing SNAP ACTION
Contact Voltage(DC)-Max 32 V 24 V
Dielectric Withstand Volts 250VAC V
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
End Contact Plating SILVER
Insulation Resistance 1000000000 Ω 100000000 Ω
JESD-609 Code e0
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 5.5 N 2.55 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Packing Method TAPE AND REEL TAPE AND REEL
Sealing IP67
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish TIN LEAD OVER NICKEL
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Package Description LEAD FREE
Actuator Color RED
Actuator Travel 0.25 mm

Compare KSC151J with alternatives

Compare KSH612ET with alternatives