KSC1008OBU vs KSC1008OTA feature comparison

KSC1008OBU Rochester Electronics LLC

Buy Now Datasheet

KSC1008OTA Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-92 TO-92
Package Description TO-92, 3 PIN TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.7 A 0.7 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 70
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT APPLICABLE
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Base Number Matches 1 1
Manufacturer Package Code 3 LD, TO92 MOLDED TO-5 STANDARD LD FORM ( JO5Z OPTION)
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.8 W