KSB1M111LFT
vs
KSI0V411LFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Additional Feature
LOW PROFILE
Body Breadth
7.4 mm
8 mm
Body Height
2.01 mm
Body Length or Diameter
7.4 mm
Center Contact Material
SILVER
SILVER
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
1 ms
1 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Power Rating R Load
1VA@32VDC
1VA@32VDC
Contact (DC) Max Rating R Load
.05A@32VDC
.05A@32VDC
Contact Resistance
0.1 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
32 V
32 V
Dielectric Withstand Volts
300VRMS V
300VRMS V
End Contact Material
SILVER
SILVER
Insulation Resistance
1000000000 Ω
100000000000 Ω
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Number of Switches
1
1
Operating Force-Max
2 N
4 N
Operating Temperature-Max
85 °C
90 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Hole Count
4
4
Packing Method
BULK
BOX
Sealing
IP60
IP60
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Length
0.165 inch
0.191 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Travel
1.1 mm
Actuator Type
SOFT AND LONG TYPE
Compare KSB1M111LFT with alternatives
Compare KSI0V411LFT with alternatives