KSB108M025S1A5L20K vs SH025M1000B5F-1320 feature comparison

KSB108M025S1A5L20K Teapo Electronic Corporation

Buy Now Datasheet

SH025M1000B5F-1320 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TEAPO ELECTRONIC CORP YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm 13 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 880 mA 855 mA
Series SB
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
ESR 855 mΩ
JESD-609 Code e3
Leakage Current 0.253 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.16
Terminal Finish MATTE TIN
Terminal Shape WIRE

Compare KSB108M025S1A5L20K with alternatives

Compare SH025M1000B5F-1320 with alternatives