KSA733CGIUTA vs KSA1175G feature comparison

KSA733CGIUTA Fairchild Semiconductor Corporation

Buy Now Datasheet

KSA1175G Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.15 A 0.15 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 180 MHz 50 MHz
Base Number Matches 1 2
Collector-Base Capacitance-Max 2.8 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.25 W
Power Dissipation-Max (Abs) 0.25 W
VCEsat-Max 0.3 V

Compare KSA733CGIUTA with alternatives