KSA708 vs KSA708R feature comparison

KSA708 Samsung Semiconductor

Buy Now Datasheet

KSA708R WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC WEITRON TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.7 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.8 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz
Base Number Matches 4 1
Package Description ,

Compare KSA708 with alternatives

Compare KSA708R with alternatives