KS8995MI vs KSZ8995FQI feature comparison

KS8995MI Micrel Inc

Buy Now Datasheet

KSZ8995FQI Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description PLASTIC, QFP-128 PQFP-128
Pin Count 128
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8517.70.00.00
JESD-30 Code R-PQFP-G128 R-PQFP-G128
JESD-609 Code e0 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 128 128
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type LAN SWITCHING CIRCUIT ETHERNET SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
Base Number Matches 1 3
ECCN Code EAR99
Factory Lead Time 9 Weeks
Samacsys Manufacturer Microchip
Package Equivalence Code QFP128,.68X.91,20
Supply Current-Max 230 mA

Compare KS8995MI with alternatives

Compare KSZ8995FQI with alternatives