KS8995MI vs KS8995X feature comparison

KS8995MI Micrel Inc

Buy Now Datasheet

KS8995X Micrel Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code QFP QFP
Package Description PLASTIC, QFP-128 PLASTIC, QFP-128
Pin Count 128 128
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PQFP-G128 R-PQFP-G128
JESD-609 Code e0 e0
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 128 128
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type LAN SWITCHING CIRCUIT ETHERNET SWITCH
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 mm 14 mm
Base Number Matches 1 2
Package Equivalence Code QFP128,.68X.91,20
Supply Current-Max 375 mA

Compare KS8995MI with alternatives

Compare KS8995X with alternatives