KS8993ML
vs
KSZ8993MI-TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICREL INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
FQFP, QFP128,.67X.93,20
QFP-128
Pin Count
128
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PQFP-G128
R-PQFP-G128
JESD-609 Code
e0
Length
20 mm
20 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
128
128
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP128,.67X.93,20
QFP128,.68X.91,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
3.4 mm
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
Telecom IC Type
LAN SWITCHING CIRCUIT
ETHERNET SWITCH
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
14 mm
Base Number Matches
2
1
Date Of Intro
2019-10-04
Compare KS8993ML with alternatives
Compare KSZ8993MI-TR with alternatives