KS8721CLI
vs
KSZ8041MLL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
LQFP-48
LQFP-48
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8517.70.00.00
JESD-30 Code
S-PQFP-G48
S-XQFP-G48
JESD-609 Code
e3
e3
Length
7 mm
7 mm
Number of Functions
1
1
Number of Terminals
48
48
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
Base Number Matches
1
2
Rohs Code
Yes
ECCN Code
EAR99
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Microchip
Data Rate
100000 Mbps
Moisture Sensitivity Level
3
Number of Transceivers
1
Package Equivalence Code
QFP48,.35SQ,20
Screening Level
TS 16949
Supply Current-Max
58.3 mA
Technology
CMOS
Compare KS8721CLI with alternatives
Compare KSZ8041MLL with alternatives