KS82C54-10CP
vs
IS82C54-12
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP,
QCCJ,
Pin Count
24
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Bus Compatibility
8080; 8085; 8086; 8088; 80286; 80386; 68000
External Data Bus Width
8
8
Information Access Method
PARALLEL, DIRECT ADDRESS
PARALLEL, DIRECT ADDRESS
JESD-30 Code
R-PDIP-T24
S-PQCC-J28
JESD-609 Code
e0
e0
Length
31.75 mm
11.505 mm
Number of Bits
16
16
Number of Terminals
24
28
Number of Timers
3
3
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.57 mm
Supply Current-Max
20 mA
Supply Voltage-Max
6 V
5.5 V
Supply Voltage-Min
4 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
11.505 mm
uPs/uCs/Peripheral ICs Type
TIMER, PROGRAMMABLE
TIMER, PROGRAMMABLE
Base Number Matches
1
3
Clock Frequency-Max
12 MHz
Moisture Sensitivity Level
3
Compare KS82C54-10CP with alternatives
Compare IS82C54-12 with alternatives