KS319-50GG
vs
KS319-51GG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
2.5 OZ. AVG. INSERTION FORCE
2.5 OZ. AVG. INSERTION FORCE
Body Breadth
2.1 inch
2.1 inch
Body Depth
0.155 inch
0.13 inch
Body Length
2.1 inch
2.1 inch
Contact Configuration
21X21
21X21
Contact Finish Mating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Material
BERYLLIUM COPPER ALLOY
BERYLLIUM COPPER ALLOY
Contact Style
RND PIN-SKT
RND PIN-SKT
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PGA319
PGA319
Housing Material
POLYIMIDE
POLYIMIDE
JESD-609 Code
e4
e4
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
319
319
Operating Temperature-Max
400 °C
400 °C
Operating Temperature-Min
-269 °C
-269 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
0.30000000000000004 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare KS319-50GG with alternatives
Compare KS319-51GG with alternatives