KS318-282TTRTV vs KS318-282GG3M feature comparison

KS318-282TTRTV Advanced Interconnections Corp

Buy Now Datasheet

KS318-282GG3M Advanced Interconnections Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE
Body Breadth 0.4 inch 0.4 inch
Body Length 0.9 inch 0.9 inch
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Termination TIN LEAD OVER NICKEL GOLD OVER NICKEL
Contact Style RND PIN-SKT RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP58 DIP58
Housing Material POLYIMIDE POLYIMIDE
JESD-609 Code e0 e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 18 18
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm 0.30000000000000004 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare KS318-282TTRTV with alternatives

Compare KS318-282GG3M with alternatives