KS223-33TT
vs
KIS223-33TT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
2.5 OZ. AVG. INSERTION FORCE
1.0 OZ. AVG. INSERTION FORCE
Body Breadth
1.5 inch
1.5 inch
Body Depth
0.165 inch
0.165 inch
Body Length
1.5 inch
1.5 inch
Contact Configuration
15X15
15X15
Contact Finish Mating
TIN LEAD OVER NICKEL
TIN LEAD OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
BERYLLIUM COPPER ALLOY
BERYLLIUM COPPER
Contact Style
RND PIN-SKT
RND PIN-SKT
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PGA223
PGA223
Housing Material
POLYIMIDE
POLYAMIDE
JESD-609 Code
e0
e0
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
223
223
Operating Temperature-Max
400 °C
400 °C
Operating Temperature-Min
-269 °C
-269 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
0.1 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
No
Compare KS223-33TT with alternatives
Compare KIS223-33TT with alternatives