KS11R29CQD vs KS11R23CGD feature comparison

KS11R29CQD C&K

Buy Now Datasheet

KS11R23CGD C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 12 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Color BLACK
Actuator Finish MATTE
Actuator Material ACRYLONITRILE BUTADIENE STYRENE
Actuator Travel 0.71 mm
Additional Feature ROHS COMPLIANT
Body Breadth 12.32 mm 12.4 mm
Body Height 7.57 mm 7.57 mm
Body Length or Diameter 12.32 mm 12.4 mm
Center Contact Material STAINLESS STEEL
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact (AC) Max Rating R Load 0.025A@50VAC
Contact Current(AC)-Max 0.025 A
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load .025A@50VDC .025A@50VDC
Contact Function OFF-(ON)
Contact Resistance 0.1 mΩ
Contact Voltage(AC)-Max 50 V
Contact Voltage(DC)-Max 50 V 50 V
Dielectric Withstand Volts 1000VRMS V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating SILVER
Housing Material GLASS FILLED NYLON
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED NYLON
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 4
Solderability MIL-STD
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) Gold (Au) - with Nickel (Ni) barrier
Terminal Length 0.152 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare KS11R29CQD with alternatives

Compare KS11R23CGD with alternatives