KRPA-5AG-240
vs
KRP-5AN-240
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
COIL OPERATE VOLTAGE(AC): 204 V
|
COIL OPERATE VOLTAGE(AC): 204 V
|
Body Breadth |
35.71 mm
|
35.71 mm
|
Body Height |
50.8 mm
|
50.8 mm
|
Body Length or Diameter |
35.71 mm
|
35.71 mm
|
Coil Current(AC)-Max |
0.009 A
|
0.009 A
|
Coil Operate Voltage(AC) |
204 V
|
|
Coil Power |
2000 mW
|
2000 mW
|
Coil Resistance |
9110 Ω
|
9110 Ω
|
Coil Voltage(AC)-Max |
240 V
|
240 V
|
Coil Voltage-Nom |
240 V
|
|
Coil/Input Supply Type |
AC
|
AC
|
Contact (AC) Max Rating R Load |
10A@240VAC
|
10A@240VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Voltage(AC)-Max |
240 V
|
240 V
|
Contact/Output Supply Type |
AC
|
AC
|
Electrical Life |
10000000 Cycle(s)
|
10000000 Cycle(s)
|
End Contact Material |
Silver Cadmium Oxide
|
|
Insulation Resistance |
1000000000 Ω
|
|
Mounting Feature |
SOCKET MOUNT
|
SOCKET MOUNT
|
Operate Time |
15 ms
|
15 ms
|
Operating Temperature-Max |
55 °C
|
55 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Physical Dimension |
35.71mm X 35.71mm X 50.8mm
|
35.71mm X 35.71mm X 50.8mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM C
|
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
10 ms
|
10 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SNAP ON
|
SNAP ON
|
Base Number Matches |
1
|
1
|
|
|
|