KRG50VB10ME09 vs 1RS1HNB106MCS0811M feature comparison

KRG50VB10ME09 Chemi-Con

Buy Now Datasheet

1RS1HNB106MCS0811M Samwha Electronics

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e3
Leakage Current 0.005 mA 0.005 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 46 mA 44 mA
Surface Mount NO NO
Tan Delta 0.12 0.15
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method BOX

Compare KRG50VB10ME09 with alternatives

Compare 1RS1HNB106MCS0811M with alternatives