KRC853E-RTK/HU vs KRC859U feature comparison

KRC853E-RTK/HU KEC

Buy Now Datasheet

KRC859U KEC

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer KEC CORP KEC CORP
Package Description , SMALL OUTLINE, R-PDSO-G6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Date Of Intro 2019-02-18
Base Number Matches 1 1
Pin Count 6
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 0.47
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 70
JESD-30 Code R-PDSO-G6
Number of Elements 2
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz

Compare KRC853E-RTK/HU with alternatives

Compare KRC859U with alternatives