KRC661E vs KRC663U feature comparison

KRC661E KEC

Buy Now Datasheet

KRC663U KEC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEC CORP KEC CORP
Package Description SMALL OUTLINE, R-PDSO-F5 SMALL OUTLINE, R-PDSO-G5
Pin Count 5 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN BIAS RESISTOR BUILT-IN BIAS RESISTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN RESISTOR COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 120 120
JESD-30 Code R-PDSO-F5 R-PDSO-G5
Number of Elements 2 2
Number of Terminals 5 5
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 1

Compare KRC661E with alternatives

Compare KRC663U with alternatives