KRC404V vs KRC404E feature comparison

KRC404V KEC

Buy Now Datasheet

KRC404E KEC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEC CORP KEC CORP
Package Description SMALL OUTLINE, R-PDSO-F3 SMALL OUTLINE, R-PDSO-F3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT IN BIAS RESISTOR RATIO 1 BUILT IN BIAS RESISTOR RATIO 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80 80
JESD-30 Code R-PDSO-F3 R-PDSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 2 3

Compare KRC404V with alternatives

Compare KRC404E with alternatives