KRC285M-B
vs
KRC286M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEC CORP
KEC CORP
Part Package Code
TO-92M
TO-92M
Package Description
TO-92M, 3 PIN
TO-92M, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
kg CO2e/kg
8.8
8.8
Average Weight (mg)
217.033
217.033
CO2e (mg)
1909.893
1909.893
Category CO2 Kg
8.8
8.8
Additional Feature
BUILT-IN BIAS RESISTOR
BUILT-IN BIAS RESISTOR
Collector Current-Max (IC)
0.3 A
0.3 A
Collector-Emitter Voltage-Max
20 V
20 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
350
350
JESD-30 Code
R-PSIP-T3
R-PSIP-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
NPN
NPN
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
30 MHz
Base Number Matches
1
1
Qualification Status
Not Qualified
Compare KRC285M-B with alternatives
Compare KRC286M with alternatives