KRC281M vs KRC283M feature comparison

KRC281M KEC

Buy Now Datasheet

KRC283M KEC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEC CORP KEC CORP
Part Package Code TO-92M TO-92M
Package Description TO-92M, 3 PIN TO-92M, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN BIAS RESISTOR BUILT-IN BIAS RESISTOR
Collector Current-Max (IC) 0.3 A 0.3 A
Collector-Emitter Voltage-Max 20 V 20 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 350 350
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz 30 MHz
Base Number Matches 2 2

Compare KRC281M with alternatives

Compare KRC283M with alternatives