KRA113M vs KRA112S feature comparison

KRA113M KEC

Buy Now Datasheet

KRA112S KEC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEC CORP KEC CORP
Part Package Code TO-92M SOT-23
Package Description IN-LINE, R-PSIP-T3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN BIAS RESISTOR BUILT IN BIAS RESISTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 120 120
JESD-30 Code R-PSIP-T3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.4 W 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 2

Compare KRA113M with alternatives

Compare KRA112S with alternatives