KQ1008TTER22J
vs
1008HS-221TJRD
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Not Recommended
|
Ihs Manufacturer |
KOA CORP
|
COILCRAFT INC
|
Reach Compliance Code |
unknown
|
compliant
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Manufacturer Series |
KQ
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
CHIP
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Case/Size Code |
|
1008
|
Construction |
|
Rectangular
|
Core Material |
|
CERAMIC
|
DC Resistance |
|
0.84 Ω
|
Inductance-Nom (L) |
|
0.22 µH
|
Inductor Application |
|
RF INDUCTOR
|
JESD-609 Code |
|
e3
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Height |
|
1.78 mm
|
Package Length |
|
2.67 mm
|
Package Style |
|
SMT
|
Package Width |
|
2.41 mm
|
Packing Method |
|
TR, Embossed Plastic, 13 Inch
|
Quality Factor-Min (at L-nom) |
|
45
|
Rated Current-Max |
|
0.5 A
|
Self Resonance Frequency |
|
700 MHz
|
Shape/Size Description |
|
RECTANGULAR PACKAGE
|
Shielded |
|
NO
|
Special Feature |
|
Q IS MEASURED AT 100 MHZ
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
WRAPAROUND
|
Test Frequency |
|
25 MHz
|
Tolerance |
|
5%
|
|
|
|
Compare 1008HS-221TJRD with alternatives